Maxim MAX14950ACTL+T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX14950A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14950ACTL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.