Maxim MAX14950CTO+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14950CTO+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.