3.3V repeater IC, operating from 3V to 3.6V with a typical supply voltage of 3.3V. Features a maximum supply current of 100mA and a 20-pin TQFN EP package. This integrated circuit is designed for signal buffering and repeating applications.
Maxim MAX14970ETP+ technical specifications.
| Max Operating Supply Voltage | 3.6V |
| Type | Repeater |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Supply Current | 100mA |
| Pin Count | 20 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14970ETP+ to view detailed technical specifications.
No datasheet is available for this part.