
Hex DPDT Analog Switch, featuring a 42-pin TQFN EP package with exposed pad for enhanced thermal performance. This surface-mount component offers 6 DPDT switch configurations, providing 12 inputs and 24 outputs. It operates within a -40°C to 85°C temperature range and exhibits a maximum on-resistance between 5 to 10 Ohms. The compact 9mm x 3.5mm x 0.75mm package with 0.5mm pin pitch is ideal for space-constrained applications.
Maxim MAX14998ETO technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 9 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Hex DPDT |
| Number of Channels per Chip | 6 |
| Switch Architecture | DPDT |
| Number of Inputs per Chip | 12 |
| Number of Outputs per Chip | 24 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14998ETO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.