The MAX149BCAP-T is a commercial temperature successive approximation analog-to-digital converter with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals and a dual terminal position. The device is packaged in a 20-pin PDIP package with dimensions of 7.62mm in width and 26.16mm in length. The ADC operates on a nominal supply voltage of 3 volts and has an analog input voltage range of -1.25 to 1.25 volts. It is designed for commercial temperature applications.
Maxim MAX149BCAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX149BCAP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.