Maxim MAX15003ATM+ technical specifications.
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 23V |
| Output Current | 15A |
| Output Voltage | 5.2V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15003ATM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.