The MAX15003ATM+T is a 3-output DC/DC controller with a maximum operating frequency of 2.2MHz. It can handle an output current of up to 15A and operates within a temperature range of -40°C to 125°C. This surface mount device is RoHS compliant and available in quantities of 2500 per reel. The MAX15003ATM+T is suitable for use in a variety of applications requiring efficient power management.
Maxim MAX15003ATM+T technical specifications.
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 23V |
| Output Current | 15A |
| Output Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15003ATM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.