Maxim MAX15005AAUE/V+ technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 81.5% |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX15005A |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15005AAUE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
