
Positive fixed 3.3V output linear voltage regulator IC, featuring a 50mA maximum output current and a 1V dropout voltage. Operates with input voltages from 4V to 40V, with a minimum current limit of 80mA. Housed in an 8-pin SOIC package for surface mounting, this RoHS compliant component offers a 66dB PSRR and a maximum power dissipation of 1.86W. Extended operating temperature range from -40°C to 125°C.
Maxim MAX15006AASA+T technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.86W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15006AASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
