
5V fixed output linear voltage regulator IC, surface mountable in an 8-pin SOIC package. Features a 50mA maximum output current, 300mV dropout voltage, and a wide 4V to 40V input voltage range. Operates from -40°C to 125°C with a low 10µA quiescent current and 66dB PSRR. This RoHS compliant component offers a 50mA minimum current limit and 1.86W maximum power dissipation.
Maxim MAX15006BASA+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.86W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15006BASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
