Automotive-grade positive fixed 5V LDO regulator with a maximum output current of 0.05A. Features a 4V minimum and 40V maximum input voltage, with dropout voltages of 0.03V at 5mA and 0.3V at 50mA. Housed in a 6-pin, 3x3mm Thin Dual Flat Package No Lead (TDFN EP) with an exposed pad, suitable for surface mounting. Includes short circuit and thermal shutdown protection, operating from -40°C to 125°C.
Maxim MAX15007BATT+ST technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.05A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 0.03@5mA|0.3@50mAV |
| Maximum Dropout Voltage @ Current | 0.053@5mA|0.525@50mAV |
| Line Regulation | 0.25% |
| Load Regulation | 0.7%(Typ) |
| Junction to Ambient | 42°C/W |
| Maximum Power Dissipation | 1904mW |
| Junction to Case | 8.5°C/W |
| Typical Quiescent Current | 0.01mA |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX15007BATT+ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.