Maxim MAX15013AASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15013AASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
