The MAX15019AASA+ is a dual 3A gate driver IC from Maxim, packaged in a SOIC case and designed for surface mount applications. Operating over a temperature range of -40°C to 125°C, this device is suitable for high-temperature environments. With a maximum power dissipation of 1.9W and a maximum supply voltage of 12.6V, the MAX15019AASA+ is capable of handling demanding power management tasks. Additionally, it is RoHS compliant and available in a packaging quantity of 100 pieces.
Maxim MAX15019AASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Height | 1.58mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 190uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 36ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15019AASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.