Maxim MAX15019AASA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.904W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.75mA |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15019AASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.