Maxim MAX15023ETG+T technical specifications.
| Duty Cycle | 87.5% |
| Max Duty Cycle | 87.5% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15023 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15023ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
