Maxim MAX15025AATB+T technical specifications.
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.48W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15025A |
| Supply Current | 1.35mA |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15025AATB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.