Maxim MAX15034AAUI+ technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 93.75% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15034AAUI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.