Maxim MAX15035ETL+ technical specifications.
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23.4V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX15035 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15035ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
