Boost Converters With An Integrated High-Side Switch 16-Pin TQFN EP
Maxim MAX15037ATE/V+ technical specifications.
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX15037 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15037ATE/V+ to view detailed technical specifications.
No datasheet is available for this part.