2A current-mode synchronous switching regulator with adjustable positive output voltage from 600mV to 5.17V. Features a wide input voltage range of 2.7V to 5.5V and operates from a 5.5V supply. Designed for surface mount installation with a single output, this IC offers a maximum output current of 2A. Packaged in tape and reel for efficient assembly.
Maxim MAX15053EWL+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15053EWL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
