
High-side, non-inverting gate driver IC featuring a peak output current of 2.5A. This 1-output driver operates from a 4.6V to 5.5V supply and offers CMOS input logic compatibility. Designed for surface mounting, it is housed in a 6-pin SOT-23 plastic package with gull-wing leads, measuring 2.9mm x 1.63mm x 1.1mm. Operating temperature range is -40°C to 125°C.
Maxim MAX15054AUT+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Driver Type | High Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 2.5(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 4.6V |
| Max Operating Supply Voltage | 5.5V |
| Input Logic Compatibility | CMOS |
| Maximum Rise Time | 18(Typ)ns |
| Maximum Fall Time | 16(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX15054AUT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.