
Automotive-grade DC-DC step-up converter, featuring an adjustable output voltage range of 3.7V to 76V and a maximum output current of 1.2A. This single-output switching regulator operates with input voltages from 2.7V to 11V, delivering up to 0.3W of power. Housed in a 16-pin TQFN EP package with exposed pad, measuring 4x4x0.73mm, it offers surface mount compatibility. Performance includes 0.2% line regulation and 1% load regulation, with an operating temperature range of -40°C to 125°C.
Maxim MAX15061ATE+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Jedec | MO-220WGGC |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 3.7 to 76V |
| Maximum Output Current | 1.2(Typ)A |
| Maximum Output Power | 0.3W |
| Minimum Input Voltage | 2.7|5.5V |
| Maximum Input Voltage | 5.5|11V |
| Switching Regulator | Yes |
| Line Regulation | 0.2%(Typ) |
| Load Regulation | 1%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX15061ATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.