Maxim MAX15070AEUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 17ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15070AEUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
