Maxim MAX15070BAUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15070BAUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
