The MAX1507ETA-T is an industrial-grade power management IC with a single channel and a supply voltage range of 5V to 13V. It operates within a temperature range of -40°C to 85°C and is available in a TDFN-8 package with dimensions of 3mm x 3mm and a height of 0.80mm. This IC is suitable for various applications requiring industrial-grade power management.
Maxim MAX1507ETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1507ETA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.