
Adjustable positive LDO regulator, 0.5V to 1.5V output, 3A maximum output current. Features 10-pin TDFN EP surface mount package (3x3x0.73mm) with exposed pad. Operates from 1.1V to 3.6V input, offering 1.3mA maximum quiescent current and 1951mW power dissipation. Includes current limit and thermal shutdown protection.
Maxim MAX1510ETB-TG05 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 1.5V |
| Polarity | Positive |
| Maximum Output Current | 3(Typ)A |
| Minimum Input Voltage | 1.1V |
| Maximum Input Voltage | 3.6V |
| Load Regulation | 20mV |
| Maximum Quiescent Current | 1.3mA |
| Maximum Power Dissipation | 1951mW |
| Reference Voltage | 1.5V |
| Typical Bias Voltage | 2.7 to 3.6VDC |
| Typical PSRR | 80dB |
| Typical Quiescent Current | 0.7mA |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1510ETB-TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.