Adjustable positive LDO regulator, 0.5V to 1.5V output, 3A maximum output current. Features 1.1V minimum and 3.6V maximum input voltage, with a 10-pin TDFN EP surface mount package (3mm x 3mm x 0.73mm). Includes current limit and thermal shutdown protection, operating from -40°C to 85°C.
Maxim MAX1510ETB+TG077 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 1.5V |
| Polarity | Positive |
| Maximum Output Current | 3(Typ)A |
| Minimum Input Voltage | 1.1V |
| Maximum Input Voltage | 3.6V |
| Load Regulation | 20mV |
| Maximum Quiescent Current | 1.3mA |
| Maximum Power Dissipation | 1951mW |
| Reference Voltage | 1.5V |
| Typical Bias Voltage | 2.7 to 3.6VDC |
| Typical PSRR | 80dB |
| Typical Quiescent Current | 0.7mA |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1510ETB+TG077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.