The MAX1530ETJ-T is an industrial-grade DC/DC controller with six functions, housed in a 32-pin QFN package. It operates over a temperature range of -40 to 85°C and accepts a supply voltage of 12V. The device can withstand input voltages as high as 28V and as low as 4.5V. The 5mm x 5mm QFN package is suitable for surface-mount applications.
Maxim MAX1530ETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1530ETJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.