
The MAX1533ETJ+ is a 5-output DC/DC controller from Maxim, offering an operating supply current of 15uA. This device is designed to operate within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is packaged in a rail/tube format with 60 units per package. The MAX1533ETJ+ is a lead-free component, ensuring environmental sustainability.
Maxim MAX1533ETJ+ technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 15uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1533ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.