The MAX1535BETJ-T is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 2.7V to 5.5V. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The device is packaged in a 5 x 5 mm, 0.80 mm height, MO-220WHHD-2 TQFN-32 package. The MAX1535BETJ-T is rated for operation over a temperature range of -40°C to 85°C.
Maxim MAX1535BETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1535BETJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.