The MAX1538ETI-T is an industrial quad voltage supervisor with a supply voltage range of 4.75V to 28V. It has 28 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a 28-pin HVQCCN package with a width and length of 5mm. It is designed for industrial applications and meets the requirements of various standards.
Maxim MAX1538ETI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16.8 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1538ETI-T to view detailed technical specifications.
No datasheet is available for this part.