
8-bit, single-channel, single-ended analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features a parallel interface and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 889mW. Packaged in a 20-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Maxim MAX153CPP+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 889mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX153CPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
