The MAX154ACWG+T is an 8-bit analog-to-digital converter with a conversion rate of 400KS/s and 4 analog inputs. It is a single-ended input type and operates at a supply voltage of 5V. The device is packaged in a SOIC package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The MAX154ACWG+T is RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Maxim MAX154ACWG+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX154ACWG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.