Maxim MAX15500GTJ+ technical specifications.
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32.5V |
| Min Supply Voltage | -32.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15500GTJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.