The MAX1554ETA-T is an 8-pin dual LED display driver from Maxim, operating within a temperature range of 0°C to 85°C. It is designed to work with supply voltages between 3.15V and 5.5V. The device is packaged in an HVSON-8 package type, which is a type of leadless package. The MAX1554ETA-T is a single-function IC, specifically designed for LED display applications.
Maxim MAX1554ETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1554ETA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.