The MAX1561ETA is a 6-channel boost IC with analog dimming and PWM capabilities, operating at a maximum frequency of 1MHz. It can handle a maximum power dissipation of 1.95W and a maximum supply voltage of 5.5V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The IC is not radiation hardened and is not RoHS compliant.
Maxim MAX1561ETA technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 950mA |
| Output Voltage | 26V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1561ETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.