
The MAX1562HESA+T is a single-channel USB interface IC from Maxim, packaged in a lead-free SOIC. It operates within a temperature range of -40°C to 85°C and can supply up to 3A of current. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX1562HESA+T technical specifications.
| Package/Case | SOIC |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1562HESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.