The MAX156BCWI-T is a commercial-grade, 28-pin SOIC packaged successive approximation analog-to-digital converter (ADC) from Maxim. It operates over a supply voltage of 5V and features an operating temperature range of 0°C to 70°C. The device has 28 terminals and supports an analog input voltage range of -0.3V to 6.25V. It is a single-function device with an 8-bit resolution and is suitable for use in commercial-grade applications.
Maxim MAX156BCWI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.25 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX156BCWI-T to view detailed technical specifications.
No datasheet is available for this part.