This 4-output charge pump LED driver from Maxim operates at a frequency of 1 MHz and provides an output voltage of 5V with a maximum output current of 120mA. It is designed to withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a rail/Tube format with 75 units per package and is compliant with RoHS regulations.
Maxim MAX1573ETE+ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.349W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1573ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.