Maxim MAX1583XETB+T technical specifications.
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.951W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1583XETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.