Maxim MAX1586AETM+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.3A |
| Output Voltage | 1.25V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX1586A |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1586AETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
