The MAX1586CETM-T is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 2.6V to 5.5V. It features a 7 x 7 mm TQFN-48 package and is designed for use in industrial applications. The IC is capable of operating over a temperature range of -40°C to 85°C. The MAX1586CETM-T is a quad-terminal device with 48 pins and is compliant with industrial temperature grade specifications.
Maxim MAX1586CETM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1586CETM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.