Fixed positive LDO regulator offering a 1.8V output voltage with a maximum dropout of 0.35V. Features a 1.5% voltage tolerance and a maximum output current of 0.5A. Operates within a wide temperature range of -40°C to 85°C, with a junction temperature maximum of 150°C. Housed in a 6-terminal, 3x3mm TDFN-6 package with 0.80mm pitch. Input voltage range is 1.62V to 3.6V, with an absolute maximum of 4V.
Maxim MAX1589ETT180-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 1.773 |
| Output Voltage1-Max | 1.827 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.175 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.0035 |
| Load Regulation-Max | 0.009 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1589ETT180-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.