Fixed positive LDO regulator offering a 1V output voltage with a maximum dropout voltage of 0.35V. This BICMOS integrated circuit features a 0.5A maximum output current and operates within a 1.62V to 3.6V input voltage range. Designed with 6 terminals and a compact PDSO6 package (JEDEC R-PDSO-G6), it provides a nominal dropout voltage of 0.175V. Operating temperature range spans from -40°C to 85°C, with a junction temperature maximum of 150°C.
Maxim MAX1589EZT100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 0.985 |
| Output Voltage1-Max | 1.015 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.175 |
| Output Voltage1-Nom | 1 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.00315 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1589EZT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.