Fixed positive LDO regulator offering a stable 2.8V output voltage with a maximum dropout of 0.12V. This 5-terminal CMOS integrated circuit operates from a 2.5V to 6.5V input range, delivering up to 0.2A output current. Features include a 0.0151% line regulation and 0.134% load regulation, with an operating temperature range of -40°C to 85°C. Packaged in a compact SOT-23 (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length.
Maxim MAX1598EZK28-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.236 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0151 |
| Load Regulation-Max | 0.134 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1598EZK28-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.