Maxim MAX16006FTG+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.666W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16006FTG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.