The MAX16010TAC-T is an 8-pin power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40C to 125C and accepts a supply voltage of 5.5V to 72V. The device is packaged in a 3mm x 3mm TDFN-8 package, measuring 0.80mm in height. It features a single function and channel, with a terminal position of dual. The IC is suitable for use in automotive environments, meeting the temperature grade of AUTOMOTIVE.
Maxim MAX16010TAC-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX16010TAC-T to view detailed technical specifications.
No datasheet is available for this part.