Automotive processor supervisor IC featuring dual reset thresholds at 1.245V/1.18V and 1.15V/1.215V. This 8-pin TDFN EP surface-mount component offers active low/open drain output drivers and operates from 5.5V to 72V with a typical supply current of 25µA. The compact 3mm x 3mm x 0.73mm package is designed for automotive environments, supporting a wide temperature range of -40°C to 125°C.
Maxim MAX16011TAB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | 1.215|1.15V |
| Typical Reset Threshold Voltage | 1.245|1.18V |
| Maximum Reset Threshold Voltage | 1.265|1.21V |
| Min Operating Supply Voltage | 5.5V |
| Max Operating Supply Voltage | 72V |
| Maximum Supply Current | 25(Typ)uA |
| Maximum Power Dissipation | 1455mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | Yes |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX16011TAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.