The MAX16011 is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius. It has 8 terminals and is available in a 3 x 3 mm, 0.80 mm height, MO-229WEEC package. The IC operates within a supply voltage range of 5.5V to 72V and has a temperature grade of AUTOMOTIVE. It is suitable for use in automotive applications.
Maxim MAX16011TAB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX16011TAB-T to view detailed technical specifications.
No datasheet is available for this part.