Maxim MAX16014TT+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.455W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 1.21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16010, MAX16011, MAX16012, MAX16013, MAX16014 |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16014TT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.